Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Velleman MK153 Jumbo Single Digit Clock Electronics Kit

Order Code:  

70-4398

 
Brand: Velleman  MPN: MK153  EAN-13: 5410329318697
  • Country of Origin: Belgium
 Report an error

Discontinued

The time is displayed one digit at a time on the Velleman Jumbo Single Digit Clock Complete with attractive enclosure, the Jumbo Single Digit Clock also has a blank display function.


  • Bright 57mm red 7-segment display gadget clock
  • Single button operation
  • 12h system
  • 30ppm accuracy
  • Dimensions 74 x 59 x 32mm
  • Power supply 9-12Vdc/150mA
  • Manufacturer's part MK153

Please note: This is a self-assembly kit and requires soldering.
Ready Assembled? No
Type Clock

Reviews


Be the first to submit a review