The Electronic Decision Maker Kit from Velleman will be ideal if you have difficulty in making a YES or NO decision.
- Ideal for the indecisive
- Simply push the button to start flashing the Yes/No LEDs
- Flashing speed gradually decreases and finally one LED remains lit
- Auto power Off
- Low power consumption 1µA idle, 8mA in use
- Suitable for beginners
- Dimensions 55(L) x 30(W) x 35(D)mm
- Velleman MK135
Requires a 9V PP3 battery (not included).
Please note: This is a self-assembly kit and requires soldering.
Ready Assembled? |
No |
Type |
Game |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.