MiniCopter 120 433Mhz RTF Quadcopter

Order Code:

49-0011

Brand: Reely MPN: MC120 EAN-13: 4016138778809

Discontinued


Flying has rarely been so much fun! The Reely MC 120 MiniCopter can be operated safely by anyone even without prior knowledge or experience of flying radio-controlled models. With 4 rotors and sophisticated control electronics, flying the Reely MC 120 is both fun and easy to do. Just unpack the model and get ready to fly.

  • Suitable for use indoors and out
  • 3 flight modes - beginner to professional
  • Strong DC motors with long lifetime
  • Rugged construction
  • Length: 149mm
  • Main rotor diameter: 64mm
  • Safety shutdown with stalled engine
  • Status LED on helicopter to display: remote control receiver, flight mode, low battery

Includes 7.4V 350 mAh Li-Po flight battery, USB Charger for flight battery, 4 spare propellers, 2 spare landing legs, 433 MHz remote control, 2 AAA batteries and instructions.

Trustpilot