We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Potting Boxes with Lid, ABS Material, Black Colour, UL-94-V0 (Optional) Flame Resistance Rating, 40mm Length, 28mm Width, 18mm Height, Encapsulate and Protect Electronic Components, Compliance with Water Absorption Specifications to DIN 53495, ABS Material is Highly Resistant Against Most Chemicals, High Rigidity and Impact Strength, For Partial or Complete Potting of Electronic Components to Give Maximum Protection Against Shock, Chemicals, Moisture and Temperature, Boss 200 Series
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.