Christmas Opening Hours and Delivery Dates here

Milwaukee M18 CHM-902C FUEL™ Cordless SDS Max Hammer 18V 2 x 9.0Ah Li-ion

Order Code:

96-6972

Brand: Milwaukee MPN: 4933451412 EAN-13: 4002395160914

Discontinued


The Milwaukee M18 CHM FUEL™ SDS Max 3 Mode Hammer offers maximum versatility and portability with equal performance to an AC tool. Fitted with a brushless POWERSTATE™ motor that provides corded drilling performance. Robust magnesium gear housing for tough environments, exact seat fitting of gear components and better cooling.

Has a roto-stop and multi position chisel function with 12 different positions to optimise the working angle and end-user ergonomics. The safety clutch protects the operator and machine if drill bit jams. Low vibration construction enhances usage time per day.

New REDLINK PLUS™ intelligence system delivers the most advanced digital overload protection for tool and battery and uniquely enhances the tools performance under load

Supplied with 2 x 9.0Ah Li-ion Batteries.

Specification

Modes: Rotary Hammer, Hammer Only, Rotation Only
No Load Speed: 330/min.
Impact Rate: 525/bpm, 6 joules
Capacity: Core Bit: 100mm, Tunnel Bit: 65mm, Masonry 40mm
Weight: 6.7kg


Type Drill

Trustpilot