Christmas Opening Hours and Delivery Dates here

Milwaukee M12 FIW38-622X FUEL™ Impact Wrench Kit 12V 1x2.0Ah & 1x6.0Ah Li-ion

Order Code:

96-6909

Brand: Milwaukee MPN: 4933464614 EAN-13: 4058546225599

Discontinued


The Milwaukee M12 FIW38 FUEL™ Impact Wrench has a 3/8in anvil with friction ring for quick and easy socket changes. With 4-Mode DRIVE CONTROL™, which offers the user precise control. Mode 4 Auto-Shut Off prevents over tightening of fasteners. It has a compact design that provides better access in tight spaces, with an overall length of only 121.9mm. Fitted with a bright, LED work light.

Milwaukee® designed and built brushless POWERSTATE™ motor delivers more power in a more compact size. REDLINK PLUS™ intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load.

M12 FIW38-622X: 1 x 12V 2.0Ah Li-ion & 1 x 12V 6.0Ah Li-ion Batteries
M12 FIW38-0: Bare Unit, No Battery or Charger

Specification:

Bit Holder: 3/8in Anvil with Friction Ring
No Load Speed: 0-1,200/0-1,800/0-2,700/min.
Impact Rate: 0-1,100/0-2,100/0-3,200/bpm
Max. Nut Busting Torque: 339Nm
Overall Length: 121.9mm
Weight: 1.1kg (with battery)

The Milwaukee M12 FIW38-622X FUEL™ 3/8in Impact Wrench is supplied with:

1 x 12V 2.0Ah Li-ion Battery
1 x 12V 6.0Ah Li-ion Battery
1 x Charger
1 x Carry Case


Type Wrench

Trustpilot