Christmas Opening Hours and Delivery Dates here

Milwaukee 4933464224 M18 FCHS-121 FUEL™ Chainsaw 18V 1 x 12.0Ah Li-ion

Order Code:

96-6981

Brand: Milwaukee MPN: 4933464224 EAN-13: 4058546221690

Discontinued


The Milwaukee M18 FCHS FUEL™ Chainsaw is fitted with the next generation POWERSTATE™ brushless motor, Milwaukee's most powerful motor utilising higher grade magnets and 175% more copper vs previous motors. FUEL™ technology allows the saw to maintain speed in tough applications without bogging down, giving it the ability to outperform petrol chainsaws up to 40cc.

With high strength all metal gearing to deliver best in class torque. The variable speed trigger provides complete control over the power curve, giving instantaneous throttle response to reach full speed in under one second. All metal bucking spikes allow the user increased leverage when cutting. The no-spill oil reservoir provides easy access to the tank and is fitted with a clear viewing window.

REDLINK PLUS™ intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load. Supplied with 1 x 18V REDLITHIUM-ION™ HIGH OUTPUT™ 12.0Ah battery pack that provides superior pack construction, electronics and fade-free performance. Delivers the most work per charge rate, more than any other Milwaukee® battery pack. It will cut 150 pieces of 100 x 100mm pine on one full charge.

Specification:

Cutting Speed: 12.4 m/s.
Cutting Length: 40cm
Charging Time: 130 min.
Weight: 6.4kg


Type Chainsaw

Trustpilot