Christmas Opening Hours and Delivery Dates here

Milwaukee 4933464116 M18 FLAG230XPDB Angle Grinder 230mm 18V 1 x 12.0Ah Li-ion

Order Code:

96-6997

Brand: Milwaukee MPN: 4933464116 EAN-13: 4058546220617

Discontinued


The Milwaukee M18 FLAG230XPDB Angle Grinder is fitted with the next generation POWERSTATE™ brushless motor, Milwaukee's most powerful motor utilising higher grade magnets and 175% more copper vs previous motors. The non-lockable safety paddle switch features a line-lock-out function to prevent automatic start up. For improved user protection there is a disc brake that slows the disc down faster. Keyless guard for great cutting capacity and fast guard adjustment without using a key. FIXTEC nut for tool-free disc change.

REDLINK PLUS™ intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load. Supplied with 1 x 18V REDLITHIUM-ION™ HIGH OUTPUT™ 12.0Ah battery pack that provides superior pack construction, electronics and fade-free performance.

Comes with an anti-vibration side handle and removable dust screen that prevents debris entering the motor, prolonging motor life.

Specification:

No Load Speed: 6,600/min.
Max. Disc Diameter: 230mm
Spindle Thread: M14
Charge Time: 130 min.
Weight: 5.3kg



Trustpilot