Christmas Opening Hours and Delivery Dates here

Milwaukee 4933464029 M18 VC2-0 Wet/Dry Vacuum

Order Code:

96-7062

Brand: Milwaukee MPN: 4933464029 EAN-13: 4058546219741

Discontinued


The Milwaukee M18 VC2-0 Wet/Dry Vacuum is fitted with a HEPA filter that will collect 99.97% of airborne particles, down to 0.03 microns for fine dust collection. The powerful 18V motor will produce a maximum air flow of 1300 L/min or 80 bar. Providing excellent suction power for both wet and dry clean up applications. With an on-board blower for moving debris away from the work area.

The vacuum features internal accessory and hose storage, so all attachments can be carried within, avoiding loss of equipment. It is DEK 26 compatible, the vacuum can be easily connected to a power tool. The waterproof switch prevents switch damage over the lifetime of the tool.

Flexible battery system: works with all Milwaukee® M18™ batteries.

Supplied as a bare unit, no battery or charger supplied

Specification:

Capacity: Wet/Dry: 7.5L
Max. Airflow: 1,300 l/min.
Max. Vacuum: 80 mbar
Suction Hose: 41mm x 0.47m
Weight: 5.3kg


Type Vacuum Cleaner

Trustpilot