Christmas Opening Hours and Delivery Dates here

Milwaukee 4933459709 M18 FFSDC16-0 Fuel™ Drain Cleaner 18V Bare Unit

Order Code:

96-6988

Brand: Milwaukee MPN: 4933459709 EAN-13: 4058546028817

Discontinued


The Milwaukee M18 FFSDC16 Fuel™ Drain Cleaner has a brushless POWERSTATE™ motor with an integrated drum brake that slows the machine within 3 seconds. A large, non-slip foot pedal for total control even on wet surfaces.

The modular design utilises backpack straps for the easiest transport to any roof, drain, crawl space, or clean out. The tool-free drum connection allows users to quickly interchange between cable sizes, or add a second drum to reach a length of 30m. SWITCH PACK™ drums are fully enclosed to provide the best protection and containment of the mess.

REDLINK PLUS™ intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load.

Compatible with other brands of 8, 10 and 13mm inner core cables and 16mm open wind cables.

Supplied with:

1 x Backpack Assembly
1 x Drum Assembly
1 x 13mm x 15m Cable
1 x 5 Piece Attachment Set

Bare Unit, No Battery or Charger Supplied

Specification:

No Load Speed: 0-250/min.
Max. Drain Diameter: 100mm
Spiral Diameter: 13mm
Cable Length: 15m


Type Cleaner

Trustpilot