Christmas Opening Hours and Delivery Dates here

Milwaukee 4933459159 M18 SLED-0 LED TRUEVIEW™ Search Light 18V Bare Unit

Order Code:

96-7059

Brand: Milwaukee MPN: 4933459159 EAN-13: 4002395287147

Discontinued


The Milwaukee M18 SLED-0 LED TRUEVIEW™ Search Light has a pivoting head design with 4 output modes: spot, flood, spot/flood and strobe, for multiple work space illumination options. Spot mode is ideal for long range identification, such as utility pole/high voltage cable inspection, inspection of long runs of conduit, cast or copper pipe, under ground work, bridge work, etc. Flood mode is ideal for illuminating close work spaces.

The bright LED bulb provides up to 1,250 Lumens with a beam distance of up to 650m. Its tough body is IP54 rated, offering protection from dust and splashing water. It features an ergonomic grip with rubber overmould that enhances user comfort and grip during use.

TRUEVIEW™ High Definition Lighting utilises the most advanced lighting technology to deliver true representation of colours, optimised colour temperature, and even beam patterns all designed to improve productivity and safety.

Bare Unit, No Battery or Charger.

Specification

Voltage: 18 Volt.
Max Light Output: High/Medium/Low/Strobe: 1,250/1,200/600/1,200 Lumens.
Beam Distance: 650m.
Weight: 1.4kg.


Type Light

Trustpilot