Christmas Opening Hours and Delivery Dates here

Milwaukee 4933447935 M18 BMS20-0 2.0mm Plate Shears 18V Bare Unit

Order Code:

96-6955

Brand: Milwaukee MPN: 4933447935 EAN-13: 4002395006748

Discontinued


The Milwaukee M18 BMS20-0 2.0mm Plate Shears provide accurate cuts with a maximum cutting depth of 2.0mm in steel. It has a unique 360° tool-free rotating head with 12 locking positions to access tight spaces and increasing user comfort. The in-line wrist design provides increased control during cutting and there is a variable speed trigger for extra control.

REDLINK™ overload protection electronics in the tool and battery pack deliver best in class system durability. Individual battery cell monitoring optimises tool run time and ensures long term pack durability. There is also a belt clip for secure mobility

Bare Unit, No Battery or Charger supplied.

Specification

No Load Speed: 0-2,500/min.
Capacity: Aluminium: 3.2mm, Steel: 2.0mm.
Minimum Cutting Radius: 180mm.


Type Shear

Trustpilot