Christmas Opening Hours and Delivery Dates here

Milwaukee 4932464567 VDE Diagonal Cutter 160mm

Order Code:

96-6780

Brand: Milwaukee MPN: 4932464567 EAN-13: 4058546225124

Discontinued


The Milwaukee Hand Tools VDE Diagonal Cutter for cutting hard and soft wires. With a fully forged, hardened and tempered head. Cutting edges inductively hardened to 62 HRC. With a grey titanium surface finish that is non-reflective and provides maximum corrosion resistance.

Precision machined joint for maximum power transmission with optimum leverage for easy and effortless work. Fitted with ergonomic handles that have a soft grip for comfortable handling and a good grip.

VDE (DIN EN/IEC 60900) certified: tested up to 10,000V and guaranteed to 1,000V. Tested against cold to -40⁰C.

This Milwaukee Hand Tools VDE Diagonal Cutter has the following specification:

Total Length: 160mm
Cutting Capacity: Hard Wire 2mm; Soft Wire 6mm; Al & Cu Cable 11mm
Weight: 210g


Type Plier

Trustpilot