Christmas Opening Hours and Delivery Dates here

Milwaukee 4932459590 REDSTICK™ Slim Box Level 200cm

Order Code:

96-6732

Brand: Milwaukee MPN: 4932459590 EAN-13: 4058546027629

Discontinued


The Milwaukee Hand Tools REDSTICK™ Slim Box Level has 2 shockproof and UV resistant solid acrylic vials. The precision milled measuring surface, up to 120cm, provides maximum accuracy. The level is fitted with shock absorbing end caps and has a durable hang hole for easy storage.

VPA third party certificate on accuracy. Accurate to 0.029° (0.0005in, 0.5mm/m) in standard position.

1 x Milwaukee Hand Tools REDSTICK™ Slim Level 200cm


Type Spirit level
Length 2000mm
Number of Vials 2
Lifetime Warranty No

Trustpilot