Milwaukee 4932459083 Magnetic REDSTICK™ Compact Level 80cm

Order Code:

96-6637

Brand: Milwaukee MPN: 4932459083 EAN-13: 4002395281763

Discontinued


The Milwaukee Hand Tools Magnetic REDSTICK™ Compact Level has a durable frame with a bottom milled measuring surface for maximum accuracy. Amplified rare earth magnets provide maximum holding power. Shock absorbing end caps protect the frame from impact. SHARPSITE™ vial technology improves the readability of the vial. Its high contrast vial system is easy to clean and optimises visibility.

Accurate to 0.029° (0.0005in, 0.5mm/m) in standard position.

1 x Milwaukee Hand Tools Magnetic REDSTICK™ Compact Level 80cm


Type Spirit level
Length 800mm
Number of Vials 2
Lifetime Warranty No

Trustpilot