Christmas Opening Hours and Delivery Dates here

Milwaukee 4932451245 M18 B9 REDLITHIUM-ION™ Slide Battery Pack 18V 9.0Ah Li-ion

Order Code:

96-6937

Brand: Milwaukee MPN: 4932451245 EAN-13: 4002395167678

Discontinued


The Milwaukee M18 B9 REDLITHIUM-ION™ Slide Battery Pack is fitted with REDLINK™ Intelligence and overload protection, which prevents the user from damaging their tools. It has a temperature control cell frame that keeps the battery at an ideal temperature range to provide maximum life. There is a waterproof protection barrier, a rubber overmould and shock responsive separators to protect the battery from damage.

With individual Cell Monitoring which ensures optimal charge and discharge for maximum life and discharge protection which prevents cell damage from over-discharge.

They offer up to fives times more run time vs standard Milwaukee Lithium-Ion, twice the runtime vs Milwaukee 5.0Ah Lithium-Ion battery and 35% more power vs standard Milwaukee Lithium-Ion batteries. Results dependant on voltage, tool and application.

Battery Capacity: 9.0Ah.
Battery Chemistry: Li-ion.
Voltage: 18 Volt.


Type Battery
Battery Voltage 18V
Technology Li-Ion

Trustpilot