Christmas Opening Hours and Delivery Dates here

Milwaukee 4932430564 M18IL-0 LED TRUEVIEW™ Stick Light 18V Bare Unit

Order Code:

96-7065

Brand: Milwaukee MPN: 4932430564 EAN-13: 4002395382255

Discontinued


The Milwaukee M18IL-0 LED Stick Light has three powerful LEDs and features two light settings. The High setting provides 300 Lumens and 140 Lux for maximum coverage and light output. The Low setting provides 150 Lumens and 70 Lux for interior work where a brighter light may not be necessary.

It has a tough jobsite design, the stick light features a replaceable, impact resistant lens that is engineered to stand up to the toughest work conditions and a chemical resistant body. There are also two multi-position stainless steel hooks for hands free use and a 45º pivoting head allows for 180º coverage.

TRUEVIEW™ High Definition Lighting utilises the most advanced lighting technology to deliver true representation of colours, optimised colour temperature, and even beam patterns all designed to improve productivity and safety.

Bare Unit, No Battery or Charger.

Specification

Voltage: 18 Volt.
Max Light Output: High/Low: 300/130 Lumens.
Weight: 1.2kg.


Type Light

You may also like


Trustpilot