Christmas Opening Hours and Delivery Dates here

Milwaukee 4932363444 HSS Drill Bit 1mm - Pack Of 10

Order Code:

85-8661

Brand: Milwaukee MPN: 4932363444 EAN-13: 4002395329458
  • Country of Origin:
  • View All

Discontinued


These high-speed, steel drill bits from Milwaukee are suitable for drilling steel, cast iron, alloyed and non-alloyed material up to 800 N/mm².


  • Drill size 1mm
  • Overall length 34mm
  • Effective length 12mm
  • Oxide coating enables quick swarf removal
  • Chisel edge shaped cutting tip with 118° angle
  • Type N flute normal angle
  • Supplied in packs of 10
  • Manufactured to DIN 338
Diameter 1mm
Cutting Length 34mm
Overall Length 34mm

Trustpilot