Milwaukee 4932 3733 80 Wood Auger Bit Set 6-Piece

Order Code:

85-8850

Brand: Milwaukee MPN: 4932 3733 80 EAN-13: 4002395349258
  • Country of Origin:
  • View All

Discontinued


These heavy-duty auger bits from Milwaukee are suitable for precision drilling in soft and hard wood, large section beams, joists, floor boarding, chipboard and plywood.


  • Overall length 230mm
  • Cutting length 155mm
  • Wooden case
  • Supplied as a set of 6

Set includes the following bits: 8, 10, 12, 14, 16 and 18mm.
Diameter Various
Length 230mm
Material Suitability Wood

Trustpilot