Christmas Opening Hours and Delivery Dates here

Milwaukee 48226602 LED Tape Measure 3m/10ft (Width 12mm)

Order Code:

96-6616

Brand: Milwaukee MPN: 48226602 EAN-13: 0045242529285

Discontinued


The Milwaukee Hand Tools LED Tape Measure has a nylon lacquer coated blade that offers protection against debris, dirt and water. It features both metric and imperial graduations. It has a 19 lux LED light, ideal for work in dark spaces.

The ABS housing incorporates a 4-point reinforced frame for added durability. Magnet on the rear side of the tape for attaching to metal tool boxes and other metal surfaces. Fitted with soft grip rubber gripping area for extra comfort. Supplied with 2 x CR2016 batteries.

Specification:

Blade Length: 3m/10ft
Blade Width: 12mm
Accuracy: EC Class II


Type Tape

Trustpilot