This stylish arc mouse from Microsoft is a state-of-the-art device that impresses on both the eye and hand. The flexible design offers supreme versatility to curve for comfort or flatten to pack - simply curve to turn on and flatten to turn off. No button to switch.
A perfect fit for your hand and mobile lifestyle, this superb mouse requires just the slightest tap or flick to scroll. Quickly brush up or down with your finger to flick into hyperfast vertical scrolling for smooth, intuitive navigation or scroll slowly with a gentle swipe, then tap to stop.
Equipped with the latest BlueTrack Technology®, combining the power of optical with the precision of laser, for remarkable tracking on virtually any surface (not clear glass or mirrored surfaces).
- USB 2.0 compatible
- 2 x AAA alkaline batteries required (supplied)
- 5m wireless range
- 6-month battery life
- 2 programmable buttons
- Manufacturer's part RVF-00050
Computer/operating systems: Windows 7, Windows Vista and Windows XP (excluding Windows XP 64-bit).
| Type |
Mouse |
| Colour |
Black |
| Connection |
USB |
| Illuminated |
No |
| Max Range |
5m |
| Number of Buttons |
2 |
| Sensor Type |
BlueTrack Technology |