Christmas Opening Hours and Delivery Dates here

Microsoft P58-00058 Basic Optical Mouse - White

Order Code:

64-5526

Brand: Microsoft MPN: P58-00058 EAN-13: 0885370433777
  • Country of Origin: China
  • View All

Discontinued


This basic optical mouse from Microsoft offers the ideal combination of high precision, excellent ease of use and affordability. Equipped with a smooth scroll wheel suitable for convenient control of Windows applications, the three-button mouse is easy to install and ready to use quickly. Just insert into the PS-2 or USB interface, and begin to use it - without software installation. The mouse also offers operating comfort, thanks to the ergonomic design and low weight. Buttons and scroll wheel are arranged within easy reach.


  • Optical technology
  • Smooth scroll wheel to navigate quickly through documents and web pages
  • Suitable for both right and left-handers
  • Colour: white
  • Sensor resolution: 800 dpi
  • Manufacturer's part P58-00057

Operating systems: Microsoft Windows® 8.1, Windows 8, Windows RT 8.1, Windows RT 8, and Windows 7.
Type Mouse
Colour White
Connection USB
Illuminated No
Number of Buttons 3
Resolution 800dpi
Sensor Type Optical

Trustpilot