This Sculpt ergonomic mouse from Microsoft features "Four-Way Scrolling with Tilt Technology", allowing you to scroll left, right, forwards and backwards. Tilting the wheel left and right allows you to scroll horizontally, performing tasks such as navigating through wide documents with ease.
The "blue Windows button" provides quick and easy access to the Start screen, while the thumb scoop helps to maintain the correct ergonomic hand and wrist position. The mouse angle and height are designed to place your wrist in a comfortable position to reduce pressure on the carpal tunnel area. There is also a handy Back button for faster navigation.
- Windows logo button for easy access to Start screen
- 150MB hard drive
- 2 x AA alkaline batteries required (supplied)
- USB 2.0 compatible
- 3m wireless range
- Up to 12-month battery life
- 7 buttons including scroll wheel button
- Manufacturer's part L6V-00003
Computer/operating systems: Windows 8, Windows RT and Windows 7.
| Type |
Mouse |
| Colour |
Black |
| Connection |
USB |
| Illuminated |
No |
| Max Range |
3m |
| Number of Buttons |
7 |
| Sensor Type |
BlueTrack Technology |