Christmas Opening Hours and Delivery Dates here

Microsoft D5D-00004 Wireless Mobile Mouse 4000 - Black

Order Code:

64-5714

Brand: Microsoft MPN: D5D-00004 EAN-13: 0882224856461
  • Country of Origin: China
  • View All

Discontinued


This wireless mobile mouse from Microsoft has been designed so you can navigate with speed, accuracy, and reliability - making it the perfect mouse for all your business needs. The BlueTrack Technology combines the power of optical with the precision of a laser for remarkable tracking on most surfaces (apart from clear glass or mirrored surfaces). The mouse also comes with a plug-and-go Nano Transceiver, which is ideal for when you're on the go, as it can be simply stored in the mouse.


  • USB 2.0 compatible
  • 1 x AA alkaline battery required (supplied)
  • Wireless range of 5m
  • 4 programmable buttons including scroll wheel button
  • Reliable 2.4-GHz wireless - delivers a reliable connection up to 15ft
  • 100MB hard drive
  • Up to 10-month battery life
  • Flip 3D in Windows 7 - switch easily between open windows with one click
  • Manufacturer's part D5D-00004
Type Mouse
Colour Black
Connection Wireless 2.4GHz technology
Illuminated No
Max Range 5m
Number of Buttons 4
Sensor Type BlueTrack Technology

Trustpilot