This designer mouse from Microsoft is a stylish device that impresses on both the eye and hand. Equipped with "Bluetooth® Low Energy" and the latest BlueTrack Technology®, combining the power of optical with the precision of laser, for remarkable tracking on virtually any surface (not clear glass or mirrored surfaces).
- Windows 8, Bluetooth 4.0 enabled devices
- 2 x AAA alkaline batteries required (supplied)
- 10m wireless range
- 6-month battery life
- 3 buttons
- Manufacturer's part 7N5-00003
Computer/operating system: Windows 8, 8.1, Windows RT 8, Windows RT 8.1, Android 4.4 and Bluetooth 4.0 enabled devices.
| Type |
Mouse |
| Colour |
Black |
| Connection |
Bluetooth |
| Illuminated |
No |
| Max Range |
10m |
| Number of Buttons |
3 |
| Sensor Type |
BlueTrack Technology |