This Sculpt touch mouse from Microsoft features "Four-Way Touch Scrolling", allowing you to flick up, down, and side to side to navigate spreadsheets, long documents, web pages and the new features of Windows 8. Scroll slowly with a gentle swipe or quickly with a flick of the finger, and then tap to stop.
The wireless mouse also features Bluetooth connectivity, so you can easily pair your device with your PC or tablet without using cords or transceivers. Elsewhere, the BlueTrack Technology allows for precise work on almost every surface (not clear glass or mirrored surfaces), while the ergonomic design caters for both left and right-handed users.
- Large touch-sensitive surface
- 150MB hard drive
- 2 x AA alkaline batteries required (supplied)
- Bluetooth 3.0 compatible
- 10m wireless range
- Up to 9-month battery life
- 5 buttons including 3 button areas on touch strip
- Works with many Android tablets
- Manufacturer's part 6PL-00001
Computer/operating systems: Windows 8 and Windows 7.
| Type |
Mouse |
| Bluetooth |
3.0 compatible |
| Connection |
Bluetooth |
| Illuminated |
No |
| Max Range |
10m |
| Number of Buttons |
3 |
| Sensor Type |
BlueTrack Technology |