Christmas Opening Hours and Delivery Dates here

Microsoft 4EH-00002 Comfort Mouse 4500 For Business

Order Code:

64-5560

Brand: Microsoft MPN: 4EH-00002 EAN-13: 0885370249064
  • Country of Origin: Germany
  • View All

Discontinued


This comfort mouse from Microsoft features "Four-Way Scrolling", allowing you to scroll left, right, forwards and backwards. Tilting the wheel left and right allows you to scroll horizontally, performing tasks such as navigating through wide documents with ease.

The dust-resistant mouse also features BlueTrack Technology for precise work on almost every surface (not clear glass or mirrored surfaces), plus rubber side grips and a contoured shape suitable for either hand.


  • USB compatible
  • 5 customisable buttons, including scroll wheel button
  • Colour: black
  • Manufacturer's part 4EH-00002

Computer/operating systems: Windows 7, Windows Vista, Windows XP (excluding Windows XP 64-bit).
Type Mouse
Colour Black
Connection USB
Illuminated No
Number of Buttons 5
Sensor Type BlueTrack Technology

Trustpilot