Christmas Opening Hours and Delivery Dates here

Microsoft 43U-00003 Sculpt Mobile Mouse - Black

Order Code:

64-5242

Brand: Microsoft MPN: 43U-00003 EAN-13: 0885370588538
  • Country of Origin: China
  • View All

Discontinued


This Sculpt mobile mouse from Microsoft features "Four-Way Scrolling with Tilt Technology", allowing you to scroll left, right, forwards and backwards. Tilting the wheel left and right allows you to scroll horizontally, performing tasks such as navigating through wide documents with ease.

Optimised for Windows, the "Windows button" is an exciting new feature that operates seamlessly with Windows 8. Simply press the Windows logo to instantly view the Start screen and access all of your favorite apps in just one click.

The wireless, mini-USB connected mouse also has BlueTrack Technology for precise work on almost every surface (not clear glass or mirrored surfaces), while other features include 2.4 GHz technology and the ergonomic housing with rich high-gloss elements and non-slip coating.


  • Windows key to bring up the Windows 8 Start screen
  • 150MB hard drive
  • 1 x AA alkaline battery required (supplied)
  • USB 2.0 compatible
  • Comfortable for either hand
  • Compact design and wireless mini-USB connection for travel
  • 5m wireless range
  • Up to 11-month battery life
  • 3 buttons including scroll wheel button
  • Manufacturer's part 43U-00003
Type Mouse
Colour Black
Connection USB
Illuminated No
Max Range 5m
Number of Buttons 3
Sensor Type BlueTrack Technology

Trustpilot