Easter Opening Hours and Delivery Dates here

Microchip PIC18F67J60-I/PT 8-bit Microcontroller 41.66MHz TQFP64

Order Code:

75-0686

Brand: Microchip MPN: PIC18F67J60-I/PT

Discontinued


The PIC18F67J60-I/PT is a 64-pin high performance 1Mbit Flash microcontroller with ADC and ethernet.

Please see datasheet for full details.
  • TQFP64 package
  • Wide operating voltage range
  • 10-Bit A/D
  • Operating frequency 41.66MHz
Clock Speed 41.66MHz
Flash Memory 128KB
Family PIC18F
Operating frequency 41.66mhz
Package/Case TQFP64
SRAM Data Memory 3808Bytes
Supply Voltage 2.35 to 3.6V

Trustpilot