Microchip PIC18F6680-I/PT 8-bit Microcontroller 40MHz TQFP64

Order Code:

75-0672

Brand: Microchip MPN: PIC18F6680-I/PT

Discontinued


The PIC18F6680-I/PT is a 64-pin high performance 64Kb enhanced Flash microcontroller with ECAN module.

Please see datasheet for full details.


  • TQFP64 package
  • Wide operating voltage range
  • 10-Bit A/D
  • Operating frequency 40MHz
Clock Speed 40MHz
EEPROM Memory 1024Bytes
Flash Memory 64KB
Family PIC18F
Package/Case TQFP64
SRAM Data Memory 3328Bytes
Supply Voltage 2.0 to 5.5V

Trustpilot