Microchip PIC18F4520-I/P 8-bit Microcontroller 40MHz DIL-40

Order Code:

73-2044

Brand: Microchip MPN: PIC18F4520-I/P

Discontinued


The PIC18F4520-I/P is a 40-pin high performance enhanced microcontroller with nanoWatt technology.

Please see datasheet for full details.


  • DIL-40 package
  • Wide operating voltage range
  • 10-Bit A/D
  • Operating frequency 40MHz
Clock Speed 40MHz
EEPROM Memory 256Bytes
Flash Memory 32KB
Family PIC18F
Package/Case DIL-40
SRAM Data Memory 1536Bytes
Supply Voltage 2.0 to 5.5V

You may also like


Trustpilot