Microchip PIC18F26K80-I/SO 8-bit Microcontroller 64MHz SOIC28

Order Code:

75-0681

Brand: Microchip MPN: PIC18F26K80-I/SO

Discontinued


The PIC18F26K80-I/SO is a 28-pin high performance enhanced Flash microcontroller with ECAN and nanoWatt XLP technology.

Please see datasheet for full details.


  • SO-28 package
  • Wide operating voltage range
  • 10-Bit A/D
  • Operating frequency 64MHz
Clock Speed 64MHz
EEPROM Memory 1024Bytes
Flash Memory 64KB
Family PIC18F
Package/Case SO-28
SRAM Data Memory 3648Bytes
Supply Voltage 1.8 to 5.5V

You may also like


Trustpilot