Easter Opening Hours and Delivery Dates here

Microchip PIC18F252-I/SO 8-bit Microcontroller 40MHz SOIC28

Order Code:

75-0664

Brand: Microchip MPN: PIC18F252-I/SO

Discontinued


The PIC18F252-I/SO is a 28-pin high performance RISC microcontroller with low power, high speed Flash/EEPROM, a wide operating voltage and low power consumption.

please see datasheet for full details.


  • SO-28 package
  • 10-Bit A/D
  • Operating frequency 40MHz
Clock Speed 40MHz
EEPROM Memory 256Bytes
Flash Memory 32KB
Family PIC18F
Package/Case SO-28
SRAM Data Memory 1536Bytes
Supply Voltage 2.0 to 5.5V

Trustpilot