The PIC18F2420-I/SP is a 28-pin high performance enhanced FLASH microcontroller with nanoWatt technology.
Please see datasheet for full details.
- Skinny DIL-28 package
- Wide operating voltage range
- 10-Bit A/D
- Operating frequency 40MHz
Family |
PIC18F |
Clock Speed |
40MHz |
EEPROM Memory |
256Bytes |
SRAM Data Memory |
768Bytes |
Flash Memory |
16KB |
Supply Voltage |
2.0 to 5.5V |
Package/Case |
SDIL-28 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.