Microchip PIC18F23K22-I/SS 8-bit Microcontroller 64MHz SSOP28

Order Code:

75-0665

Brand: Microchip MPN: PIC18F23K22-I/SS

Discontinued


The PIC18F23K22-I/SS is a 28-pin, low power, high performance microcontroller with XLP technology.

please see datasheet for full details.


  • SSOP-28 package
  • Wide operating voltage range
  • 10-Bit A/D
  • Operating frequency 64MHz
Clock Speed 64MHz
EEPROM Memory 256Bytes
Flash Memory 8KB
Family PIC18F
Package/Case SSOP-28
SRAM Data Memory 512Bytes
Supply Voltage 2.0 to 5.5V

Trustpilot