This powerful 200ns instruction execution yet easy to program CMOS flash-based 8-bit microcontroller packs Microchip's powerful PIC architecture into an 18-pin package. Ideal for analogue / integrated level applications in automotive, industrial, appliances and consumer applications.
- Enhanced flash microcontroller
- PIC16F8x family
- 2V to 5.5V supply voltage
- 7KB flash memory
- 256Bytes EEPROM memory
- 368Bytes SRAM data memory
- 16 I/O pins
- 7ch x 10Bit ADC channels
- 3 timers
- 1 PWM channel
- 8MHz clock speed
- SPI, I2C, AUSART interfaces
- 18-DIP case
| Clock Speed |
8MHz |
| EEPROM Memory |
256Bytes |
| Flash Memory |
7KB |
| Family |
PIC16F8x |
| Package/Case |
DIL-18 |
| SRAM Data Memory |
368Bytes |
| Supply Voltage |
2 to 5.5V |