Microchip PIC16F871-I/P Microcontroller

Order Code:

73-3316

Brand: Microchip MPN: PIC16F871-I/P

Discontinued


A mid-range CMOS flash-based 8-bit microcontroller with 200ns instruction execution. Easy-to-program with only 35 single word instructions. Features of this family include EEPROM data, self programming, an ICD, 10-bit ADC, two additional timers and USART, WDT with on-chip RC oscillator, in-circuit serial programming via two pins and in-circuit debugging via two pins. Ideal for more advanced level A/D applications in automotive, industrial, appliances and consumer applications.
  • 8-Bit CMOS FLASH microcontroller
  • PIC16F87x family
  • 2V to 5.5V supply voltage
  • 3.5KB flash memory
  • 64Bytes EEPROM memory
  • 128Bytes SRAM data memory
  • 33 I/O pins
  • 8ch x 10Bit ADC channels
  • 3 timers
  • 1 PWM channel
  • 20MHz clock speed
  • USART, PSP interfaces
  • 40-DIP case
Clock Speed 20MHz
EEPROM Memory 64Bytes
Flash Memory 3.5KB
Family PIC16F87x
Package/Case DIL-40
SRAM Data Memory 128Bytes
Supply Voltage 2 to 5.5V

Accessories


Trustpilot