Easter Opening Hours and Delivery Dates here

Microchip PIC16F716-I/P 8-bit Microcontroller 20MHz DIL18

Order Code:

73-3426

Brand: Microchip MPN: PIC16F716-I/P

Discontinued


A 8-Bit CMOS Flash-based microcontroller from the PIC16F6XXX family. This IC is ideal for applications ranging from high-speed automotive and appliance control to low power remote sensors. Flash/EEPROM technology makes customisation of code extremely fast and convenient.

Other features include: mid-range architecture, 14-bit wide instructions, 1 million data memory EEPROM ERASE/WRITE cycles, direct LED drive, 8-bit timer/counter with 8-bit programmable prescaler, in circuit serial programming (ICSP).
  • 3 to 5.5V Supply voltage
  • 3.5KB Flash memory
  • 128Bytes EEPROM memory
  • 224Bytes SRAM data memory
  • 13 I/O pins
  • 4ch x 8Bit ADC channels
  • 3 Timers
  • 4 PWM channel
  • 20MHz Clock speed
  • DIL-18 Case
Clock Speed 20MHz
Flash Memory 3.5KB
Family PIC16Fxxx
Package/Case DIL-18
SRAM Data Memory 128Bytes
Supply Voltage 3 to 5.5V

You may also like


Trustpilot