Microchip PIC16C712-04/P Microcontroller

Order Code:

73-3234

Brand: Microchip MPN: PIC16C712-04/P

Discontinued


The PIC16CXX family of 8-bit microcontrollers provides the advantages of the enhanced CPU core along with a more powerful array of peripheral features designed to meet the demands of today's mid-range 8-bit embedded control applications.

The enhanced CPU core includes enhancements such as multiple interrupt sources, 8 level deep hardware stack and 14-bit wide instruction words.


  • 8-Bit CMOS microcontroller
  • 2.5V to 5.5V supply voltage
  • 1.75KB OTP memory
  • 128Bytes SRAM data memory
  • 13 I/O pins
  • 4ch x 8Bit ADC channels
  • 3 timers
  • 1 PWM channel
  • 4MHz clock speed
  • 18-DIP case
  • Powerful 200ns instruction execution
  • Easy-to-program
  • High-performance RISC CPU
  • 35 single-word instructions
  • Direct, indirect and relative addressing modes
  • Applications include automotive, industrial, appliances and consumer
Clock Speed 4MHz
Family PIC16C712
Package/Case DIL-18
SRAM Data Memory 128Bytes
Supply Voltage 2.5 to 5.5V

Trustpilot