Microchip PIC16C505-04I/P Microcontroller

Order Code:

73-3218

Brand: Microchip MPN: PIC16C505-04I/P

Discontinued


The PIC16C505 is a low cost fully featured microcontroller from Microchip. It employs RISC architecture with only 33 single word/single cycle instructions. All instructions are single cycle except for program branches which take two cycles.

It is suitable foir use in applications ranging from personal care appliances and security systems to low power remote transmitters and receivers.


  • Full in-system programming
  • 2.5V to 5.5V supply voltage
  • 1.5KB OTP memory
  • 72Bytes SRAM data memory
  • 12 I/O pins, 1 timer
  • 4MHz clock speed
  • 14-DIP case
Clock Speed 20MHz
EEPROM Memory 1024Bytes
Family PIC16C505
Package/Case DIL-14
SRAM Data Memory 72Bytes
Supply Voltage 2.5 to 5.5V

You may also like


Trustpilot