Microchip PIC12C671-04/P Microcontroller

Order Code:

73-2204

Brand: Microchip MPN: PIC12C671-04/P

Discontinued


A low power 8-Bit CMOS microcontroller from the PIC12Cxxx family. The device uses high speed CMOS EPROM/ROM technology.
  • Supply voltage 2.5 to 5.5V
  • 1.75KB OTP memory
  • 128Bytes SRAM data memory
  • 6 I/O pins
  • 1 Timer
  • 4MHz Clock speed
  • DIL-8 Case
Clock Speed 4MHz
EEPROM Memory 1024Bytes
Family PIC12Cxxx
Package/Case DIL-8
SRAM Data Memory 128Bytes
Supply Voltage 2.5 to 5.5V

You may also like


Trustpilot