Microchip AC164132 Fast 100MBPS Ethernet PICtail Plus Board

Order Code:

97-0120

Brand: Microchip MPN: AC164132

Discontinued


A daughter board that provides 10/100 Ethernet connectivity when using Microchip's standalone Ethernet controllers. The board includes both PICtail headers and PICtail Plus side-edge connectors for use with the Explorer 16, PIC32 I/O Expansion Board, PICDEM.net or PIC18 Explorer development boards. The board is populated with a 64-pin Ethernet controller that magnetically interfaces to the RJ-45 ethernet connector. When the daughter board is used in conjunction with the Microchip TCP/IP stack, it allows a developer to connect any Microchip MCU product to the internet.
  • ENC624J600 10/100 Base-T Ethernet
  • IEEE 802.3 Compliant
  • 10/100BASE-T Ethernet
  • RJ-45 Female Ethernet Connector
  • PICtail Plus and PICtail compatible
  • SPI and Parallel interfaces

Trustpilot