Micro Push Button Switch Black

Order Code:

78-0091

Brand: SCI MPN: R13-81 black

Discontinued


Micro-Miniature push button switch, round actuator, single pole, Off-(On) operation, 500mA contact current, 125V AC contact voltage, brass contact, nickel plated, Non-Illuminated, solder lug terminal, 5.2mm panel, 2.9mm actuator, 12mm high, A Micro-Miniature push switch with actuator in black with single pole momentary push to make contacts, initial contact resistance 50mR, SCI R13-81 series.


  • Black button
  • Initial contact resistance 50mΩ
  • Contacts rated 0.5A 125V AC
  • Length 12mm x 7mm
Type Push-button
Contact Configuration Off / (on)
Current Rating 0.5A
Illumination Type None

Trustpilot