Christmas Opening Hours and Delivery Dates here
Micrel MIC502YN Fan Management IC DIL8

Micrel MIC502YN Fan Management IC DIL8

Order Code:

82-2090

Brand: Micrel MPN: MIC502YN

Discontinued


Fan Management IC, 1 Drivers, 4.5V to 13.2V Supply Voltage, 25mA Output Current, 90Hz Frequency, -40°C to +85°C, 8-DIP Case, The MIC502 is a Thermal and Fan Management IC which Supports the Features for NLX/ATX Power Supplies and other Control Applications, Temperature-proportional Fan Speed Control, Low-cost, Efficient PWM Fan Drive, Controls any Voltage Fan, Overtemperature Detection with Fault Output, Integrated Fan Startup Timer, Automatic User-specified Sleep Mode, Supports Low-cost NTC/PTC Thermistors, Suitable for NLX and ATX Power Supplies, Personal Computers, File Servers, Telecom and Networking Hardware, Printers, Copiers, and Office Equipment Instrumentation, Uninterruptable Power Supplies, Power Amplifiers

Accessories


Trustpilot