Christmas Opening Hours and Delivery Dates here

Metroplan Write-On® Revolving Whiteboards - Laminate 1200x900mm Portrait

Order Code:

34-6452

Brand: Metroplan MPN: 447341
  • Country of Origin: China
  • Not available for Export
  • View All

Discontinued


These Write-on® revolving double-sided whiteboards from Metroplan pivot on their horizontal axis so can be used for interactive presentations in the classroom or workplace. These whiteboards have non-magnetic laminated surfaces, plain on one side and gridded on the reverse.


  • Size (H x W) 1200 x 900mm
  • Sturdy steel frame with 4 castors, 2 of them lockable
  • Steel cross bars add rigidity and house supplied pen tray
  • Made in the UK
  • Optional flip pad clips available as Rapid part 34-6461
  • Manufacturer's part 447341
Type Laminate
Size 1.2m
Frame Steel
Width 900mm

Trustpilot