Christmas Opening Hours and Delivery Dates here
Metroplan Themeboard Tamperproof Noticeboards - Standard 900x900mm

Metroplan Themeboard Tamperproof Noticeboards - Standard 900x900mm

Order Code:

34-6732

Brand: Metroplan MPN: TPH9090
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


This ThemeBoard tamperproof noticeboard from Metroplan gives you the chance to personalise or customise your displays while keeping the contents safe from defacement, amendement or removal thanks to lockable doors. These boards have a header area with a drywipe surface which can accommodate any label of your choosing - name, class, department, house or any other theme. The title can be applied by hand with drywipe pen or with pre-printed graphics for a professional display.


  • Size (H x W) 900 x 900mm
  • Supplied in an aluminium frame with concealed corner fixings
  • Quality construction with 2 matching locks on each door
  • Full-length glazing bars and quality hinges for extra stability
  • Covered in standard felt ideal for use with pins or Velcro
  • Choice of 5 felt cloth colours - Blue (DB), Red (RD), Green (GR), Burgundy (BU) and Grey (LG) or Cork (CK)
  • Manufacturer's part TPH9090


Please state required cloth colour code at time of ordering.
Type Customisable
Size 900mm
Frame Aluminium
Width 900mm

Trustpilot