Christmas Opening Hours and Delivery Dates here
Metroplan Themeboard Open Noticeboards - Resist-A-Flame 1200x1500mm

Metroplan Themeboard Open Noticeboards - Resist-A-Flame 1200x1500mm

Order Code:

34-6728

Brand: Resist-A-Flame MPN: TR1512
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


ThemeBoard open noticeboards from Metroplan give you the chance to personalise or customise your displays. This board has a header area with a drywipe surface which can accommodate any title of your choosing - name, class, department, house or any other theme. The title can be applied by hand with drywipe pen or with pre-printed graphics for a professional display.


  • Size (H x W) 1200 x 1500mm
  • Supplied in an aluminium frame with concealed corner fixings
  • Resist-a-Flame® board with fire-resistant core and woven fabric to accept pins
  • Ideal for use in corridors or fire escapes
  • Choose from 5 woven cloth colours - Blue (DB), Crimson (CR), Conifer (CO), Plum (PL) and Silver (SL)
  • Manufacturer's part TR1512

Please state required cloth colour code at time of ordering.
Type Customisable
Size 1200mm
Frame Aluminium
Width 1500mm

Trustpilot