Christmas Opening Hours and Delivery Dates here

Metroplan Roma Meeting Room Chair Trolley 820x545x425mm

Order Code:

34-6643

Brand: Metroplan MPN: 94039
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


Trolley capable of carrying up to 25 Metroplan "Roma" chairs at a time.


  • Trolley size (H x W x D) 820 x 545 x 425mm
  • Manufacturer's part 94039
Type Trolley
Depth 425mm
Height 820mm
Width 545mm

Trustpilot