Christmas Opening Hours and Delivery Dates here
Metroplan Lola Reception Chair 760x630x545mm With Arms - Red

Metroplan Lola Reception Chair 760x630x545mm With Arms - Red

Order Code:

34-6648

Brand: Metroplan MPN: 94044
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


These low-slung "Lola" chairs from Metroplan have been designed for reception or waiting areas in schools, offices or other workplaces. A matching table is available as Rapid part 34-6651.


  • Covered in red fabric
  • Solid wood frame - with arms
  • Size (H x W x D) 760 x 630 x 545mm
  • Manufacturer's part 94044

Type Reception chair
Arms Yes
Colour Red
Depth 545mm
Height 760mm
Width 630mm

Trustpilot