Christmas Opening Hours and Delivery Dates here
Metroplan Eyeline® Ir Electric Screens 1065x1704mm

Metroplan Eyeline® Ir Electric Screens 1065x1704mm

Order Code:

34-6576

Brand: Metroplan MPN: EIR18W
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


This IR electric projection screen from Metroplan is one of the latest additions to the Eyeline® range and is supplied with cable, wall plug and infra-red remote control for instant plug-and-play operation.


  • Size (H x W) 1065 x 1704mm
  • Format 16:9 (widescreen)
  • Maximum drop 1858mm
  • Maximum black drop 850mm
  • End cap fixing brackets for wall or ceiling mounting
  • Fail-safe button under screen case for manual operation
  • Matt white projection screen with black borders
  • 12 month manufacturer's warranty
  • Manufacturer's part EIR18W
Type Electric
Height 1065mm
Width 1704mm

Trustpilot